• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1453148 Sensor/actuator connector (accessories) Plug 5.00 m No. of pins (RJ): 6 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (accessories)
Connector type
Plug
Connection side A
M12
No. of pins
6
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACB-C-H180-6/12- 5,0PUR SCO P

Product type

Sensor/actuator connector (accessories)

Connector type

Plug

Connection side A

M12

No. of pins

6

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

120 V

Connection

Open end cable

Contact material

Copper alloy

IP65

Manufacturer part #

1453148

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828206 Phoenix Contact 1453148 Sensor/actuator connector (accessories) Plug 5.00 m No. of pins (RJ): 6 1 pc(s) Piece

Description

Phoenix 1453148. Cable length: 5m, plug: M12, country of origin: Poland

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?