• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1513334 SACC-M12MS-8CON-PG9-M Field Attachable Plug Connector M12 Multicolour

Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 1513334 SACC-M12MS-8CON-PG9-M Field Attachable Plug Connector M12 Multicolour

  • SACC-M12MS-8CON-PG9-M
  • PLUSCON field

Technical specifications

Packaging type

Piece

Type

SACC-M12MS-8CON-PG9-M

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

8

Nominal voltage

30 V AC

30 V DC

Nominal current

2 A

Nominal current - rounded value

2 A

Connector cross-section (max.)

0.50 mm²

Outside Ø

8 mm

Connection

Screws

Factory colour

Multicolour

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Multicolour

Coding

A

IP67

Features

Fieldbus wiring

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1513334

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

Version

Connector

Type

M12-pin, direct

Number of pins

8

Nominal voltage (details)

30 V

Nominal current (details)

2 A

Connector cross section

0.25 - 0.75 mm²

Connection

Screws

Cable diameter (details)

6 mm

Temperature range

-40 - +85 °C

Other

30 V

FALSE

Other

Other

Other

85-85 °C

HB

Screw connection

Gold

II

3

Straight

0.5-0.5 mm²

FALSE

2 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748865 Phoenix Contact 1513334 SACC-M12MS-8CON-PG9-M Field Attachable Plug Connector M12 Multicolour

User & Safety Instructions

User & Safety Instructions 748865 Phoenix Contact 1513334 SACC-M12MS-8CON-PG9-M Field Attachable Plug Connector M12 Multicolour

Description

For a quick packing of often different cable lengths, e.g., on site, a big range of field configurable plug connectors is available. The M12-Series is available with screw or spring clamp connection and QUICKON-.Quick connection technology.
For EMV conformed applications, shieldable,field configurable plug connectors are available. They distinguish themselves by a robust, metallic cover with corresponding attenuation of shielding.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)