Piece
SACC-M12FS-4QO-0,75-VA
Sensor/actuator connector
Socket, straight
Sensor connector
M12 socket, straight
Customisable
4
250 V
4 A
4 A
0.75 mm²
2.60 mm
Cut & Clip
M12
M12
A
IP65
IP67
-25 °C
+80 °C
1440782
1 pc(s)
8 mm
4 mm
4 - 8 mm
5 mm
Other
250 V
FALSE
Other
Other
Other
80-80 °C
V0
Insulation displacement connection
Nickel
III
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
yes
Datasheet 749017 Phoenix Contact 1440782 SACC-M12FS-4QO-0,75-VA Field Attachable Plug Connector M12
User & Safety Instructions 749017 Phoenix Contact 1440782 SACC-M12FS-4QO-0,75-VA Field Attachable Plug Connector M12