• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424653 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 5 1 pc(s)

1/2
Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Customisable
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Field attachable plug connector M12

  • SACC-M12FR-5PL M
  • PLUSCON field

Technical specifications

Type

SACC-M12FR-5PL M

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Customisable

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.50 mm²

Connection

Spring-loaded terminal

Factory colour

Multicolour

Thread type connection side

M12

Cable colour

Multicolour

Coding

A

IP65

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1424653

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781919 Phoenix Contact 1424653 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 5 1 pc(s)

Description

For a quick packing of often different cable lengths, e.g., on site, a big range of field configurable plug connectors is available. The M12-Series is available with screw or spring clamp connection and QUICKON-.Quick connection technology.
For EMV conformed applications, shieldable,field configurable plug connectors are available. They distinguish themselves by a robust, metallic cover with corresponding attenuation of shielding.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)