• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1440753 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Field attachable plug connector M12

  • SACC-M12MS-4QO-0,34-VA
  • PLUSCON field

Technical specifications

Type

SACC-M12MS-4QO-0,34-VA

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

125 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

1.60 mm

Connection

Cut & Clip

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

IP65

IP67

Features

Shielded

Seal type

Screw-on

Manufacturer part #

1440753

Content

1 pc(s)

Cable Ø (max.)

6 mm

Cable Ø up to

3.5 mm

Cable Ø range

3.5 - 6 mm

Other

125 V

FALSE

Other

Other

Other

80-80 °C

V0

Insulation displacement connection

Nickel

III

3

Straight

0.34-0.34 mm²

FALSE

4 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438674 Phoenix Contact 1440753 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438674 Phoenix Contact 1440753 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)

Description

For a quick packing of often different cable lengths, e.g., on site, a big range of field configurable plug connectors is available. The M12-Series is available with screw or spring clamp connection and QUICKON-.Quick connection technology.
For EMV conformed applications, shieldable,field configurable plug connectors are available. They distinguish themselves by a robust, metallic cover with corresponding attenuation of shielding.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)