• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1550708 Sensor lead 0.25 mm² 1 pc(s)

Image similar
Product type
Sensor lead
Cross section (each core)
0.25 mm²
Cable features
Shielded
Cross section
0.25 mm²
Outside Ø
7.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

Cross section (each core)

0.25 mm²

Cross section

0.25 mm²

Cable features

Shielded

Outside Ø

7.7 mm

Content

1 pc(s)

Packaged

No

Sold per metre

Yes

Shielded

Yes

Manufacturer part #

1550708

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

105 °C

Type

SAC-8P-100,0-PVC/SH-0,25

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569649 Phoenix Contact 1550708 Sensor lead 0.25 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3569649 Phoenix Contact 1550708 Sensor lead 0.25 mm² 1 pc(s)