• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1607355 SF-10KP004 0.14 - 0.5 mm² Gold

Connector type
Plug, straight
Connector cross section
0.14 - 0.5 mm²
Manufacturer part #
1607355
Factory colour
Gold
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Connector type

Plug, straight

Connector cross section

0.14 - 0.5 mm²

Manufacturer part #

1607355

Factory colour

Gold

Content

1 pc(s)

(Ø)

1 mm

Type

SF-10KP004

Type

Pin/Signal Contact

Contamination level

3

Connection

Crimp

Temperature range

-20 - 125 °C

Documents & Downloads

Datasheet

Datasheet 733657 Phoenix Contact 1607355 SF-10KP004 0.14 - 0.5 mm² Gold

User & Safety Instructions

User & Safety Instructions 733657 Phoenix Contact 1607355 SF-10KP004 0.14 - 0.5 mm² Gold

Description

The 8-pin (4+3+PE) versions are equipped with four Ø 1 mm signal contacts and four 2 mm contacts (three power, a PE contact).

This text is machine translated.

Hints

The effective current carrying capacity can be taken from the data sheets.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)