• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1681570 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 3.00 m No. of pins (

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-3P-M12MS/ 3,0-PUR/M12FR

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, right angle

No. of pins

3

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

250 V AC

250 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.27 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1681570

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438589 Phoenix Contact 1681570 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 3.00 m No. of pins (

User & Safety Instructions

User & Safety Instructions 1438589 Phoenix Contact 1681570 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 3.00 m No. of pins (

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)