• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706242 PCB connector Total number of pins 3 No. of rows 1 200 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
3
CS
2.54 mm
Content
200 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 200 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

3

Features

+ locking mechanism

Total number of pins

3

No. of rows

1

CS

2.54 mm

Case material

PA

Manufacturer part #

1706242

Content

200 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

FMC 0,5/ 3-ST-2,54 C2

Connector contact surface

Gold

Number of pins

3

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573141 Phoenix Contact 1706242 PCB connector Total number of pins 3 No. of rows 1 200 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3573141 Phoenix Contact 1706242 PCB connector Total number of pins 3 No. of rows 1 200 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?