• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1707027 Screw terminal 1.50 mm² Number of pins 2 Green 50 pc(s)

1/2
Product type
Screw terminal
CS
7.62 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.76 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block GMKDSN 1,5/ 2-7,62

  • GMKDSN 1.5/ 2-7,62
  • Industrial packaging, pack of 50

Technical specifications

Type

GMKDSN 1,5/ 2-7,62

Product type

Screw terminal

Features

+ extractor sleeve

CS

7.62 mm

Pins per row

2

Number of pins

2

Series

GMKDSN

Stripping length (max.)

6.00 mm

Connection

Screw terminal

Print

Nominal current

16 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1707027

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Width

15.24 mm

Height

13.50 mm

Length

8.10 mm

Documents & Downloads

Datasheet

Datasheet 774530 Phoenix Contact 1707027 Screw terminal 1.50 mm² Number of pins 2 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 16 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.