
Image similar
GMKDSN 1,5/10-7,62
Screw terminal
+ extractor sleeve
7.62 mm
1
10
10
GMKDSN
6.00 mm
Screw terminal
16 A
0.14 mm²
16 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1707111
Yes
50 pc(s)
630 V
76.20 mm
13.50 mm
8.10 mm
Datasheet 788604 Phoenix Contact 1707111 Screw terminal 1.50 mm² Number of pins 10 Green 50 pc(s)
User & Safety Instructions 788604 Phoenix Contact 1707111 Screw terminal 1.50 mm² Number of pins 10 Green 50 pc(s)
€ 314.98*
The necessary accessories are required to use the article as described.