• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1717033 Screw terminal 1.50 mm² Number of pins 3 Green 250 pc(s)

Image similar
Product type
Screw terminal
CS
7.50 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

140 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 1.72 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block GMKDS 1,5/ 3

  • Content 250 pc(s)

Technical specifications

Type

GMKDS 1,5/ 3

Product type

Screw terminal

Features

+ extractor sleeve

CS

7.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

GMKDS

Stripping length (max.)

6.50 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1717033

Industrial packaging

Yes

Content

250 pc(s)

Nominal voltage

630 V

Width

22.50 mm

Height

17.20 mm

Length

9.80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788399 Phoenix Contact 1717033 Screw terminal 1.50 mm² Number of pins 3 Green 250 pc(s)

User & Safety Instructions

User & Safety Instructions 788399 Phoenix Contact 1717033 Screw terminal 1.50 mm² Number of pins 3 Green 250 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 630 V, Pitch: 7.5 mm, Number of positions: 3, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 518.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)