• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1731187 Screw terminal 2.50 mm² Number of pins 6 Green 50 pc(s)

Product type
Screw terminal
CS
7.50 mm
Pins per row
6
Number of pins
6
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.00 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block GMKDS 3/ 6

  • Content 50 pc(s)

Technical specifications

Type

GMKDS 3/ 6

Product type

Screw terminal

Features

+ extractor sleeve

CS

7.50 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

GMKDS

Stripping length (max.)

8.00 mm

Connection

Screw terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1731187

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Width

45.00 mm

Height

23.00 mm

Length

11.20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774938 Phoenix Contact 1731187 Screw terminal 2.50 mm² Number of pins 6 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 774938 Phoenix Contact 1731187 Screw terminal 2.50 mm² Number of pins 6 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 630 V, Pitch: 7.5 mm, Number of positions: 6, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green

More interesting products

(*All information is plus legal VAT)