

GMKDS 3/ 5
Screw terminal
+ extractor sleeve
7.50 mm
1
5
5
GMKDS
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Perpendicular (to the PCB)
1731077
Yes
50 pc(s)
630 V
37.50 mm
23.00 mm
11.20 mm
yes
Datasheet 788972 Phoenix Contact 1731077 Screw terminal 2.50 mm² Number of pins 5 Green 50 pc(s)
User & Safety Instructions 788972 Phoenix Contact 1731077 Screw terminal 2.50 mm² Number of pins 5 Green 50 pc(s)