

MKDS 3/ 5
Screw terminal
+ extractor sleeve
5.00 mm
5
5
MKDS
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Perpendicular (to the PCB)
1711631
Yes
50 pc(s)
400 V
25.00 mm
23.00 mm
11.20 mm
yes
Datasheet 788863 Phoenix Contact 1711631 Screw terminal 2.50 mm² Number of pins 5 Green 50 pc(s)
User & Safety Instructions 788863 Phoenix Contact 1711631 Screw terminal 2.50 mm² Number of pins 5 Green 50 pc(s)