
Image similar
MKDSF 3/ 2
Screw terminal
+ extractor sleeve
5.00 mm
2
2
MKDSF
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Perpendicular (to the PCB)
12
Tin plated
Green
Parallel (to the PCB)
1712025
Yes
50 pc(s)
400 V
18.00 mm
15.30 mm
10.00 mm
+ one-hand locking mechanism
yes
Datasheet 772400 Phoenix Contact 1712025 Screw terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 772400 Phoenix Contact 1712025 Screw terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
€ 161.47*
The necessary accessories are required to use the article as described.