Image similar
SMKDS 1/ 3-3,81
Screw terminal
+ extractor sleeve
3.81 mm
3
3
SMKDS
5.00 mm
Screw terminal
10 A
0.14 mm²
10 A
0.14 mm²
1.00 mm²
1.50 mm²
26
At an angle (to the PCB)
16
Tin plated
Green
At an angle (to the PCB)
1728297
Yes
250 pc(s)
200 V
13.00 mm
11.42 mm
10.00 mm
yes
Datasheet 717300 Phoenix Contact 1728297 Screw terminal 1.00 mm² Number of pins 3 Green 250 pc(s)
User & Safety Instructions 717300 Phoenix Contact 1728297 Screw terminal 1.00 mm² Number of pins 3 Green 250 pc(s)
€ 354.99*
The necessary accessories are required to use the article as described.