Image similar
SMKDS 1/10-3,81
Screw terminal
+ extractor sleeve
3.81 mm
10
10
SMKDS
5.00 mm
Screw terminal
10 A
0.14 mm²
10 A
0.14 mm²
1.00 mm²
1.50 mm²
26
At an angle (to the PCB)
16
Tin plated
Green
At an angle (to the PCB)
1728365
Yes
100 pc(s)
200 V
38.09 mm
13.00 mm
10.00 mm
yes
Datasheet 788957 Phoenix Contact 1728365 Screw terminal 1.00 mm² Number of pins 10 Green 100 pc(s)
User & Safety Instructions 788957 Phoenix Contact 1728365 Screw terminal 1.00 mm² Number of pins 10 Green 100 pc(s)
€ 438.99*
The necessary accessories are required to use the article as described.