
Image similar
MK3DS 3/ 2-5,08 BEIGE
3-tier terminal
+ extractor sleeve
5.08 mm
2
6
MK3DS
7.00 mm
Screw terminal
17.5 A
0.20 mm²
17.5 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Perpendicular (to the PCB)
1889152
Yes
50 pc(s)
400 V
49.80 mm
33.60 mm
12.70 mm
Datasheet 774856 Phoenix Contact 1889152 3-tier terminal 2.50 mm² Number of pins 6 50 pc(s)
User & Safety Instructions 774856 Phoenix Contact 1889152 3-tier terminal 2.50 mm² Number of pins 6 50 pc(s)