

MKDS 5 HV/ 2-9,52-Z
Screw terminal
+ extractor sleeve
Stackable
9.52 mm
1
2
2
MKDS
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Green
Yes
Perpendicular (to the PCB)
1907432
Yes
50 pc(s)
1000 V
21.50 mm
19.04 mm
16.00 mm
yes
Datasheet 195063 Phoenix Contact 1907432 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 195063 Phoenix Contact 1907432 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)
€ 157.98*
The necessary accessories are required to use the article as described.