
Highlights & Details
Twin terminal
Technical specifications
- Product type
Triple port PG terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
6.2 mm
- No. of rows
2
- Number of pins
3
- Factory colour
Green
Yellow
- Stripping length (max.)
8 mm
- Manufacturer part #
1923076
- Content
1 pc(s)
- Industrial packaging
No
- Type
UK 5-TWIN-PE
- Dim
(L x W x H) 50.5 x 6.2 x 47 mm
- Width
6.2 mm
- Height
47 mm
- Length
50.5 mm
- Weight
0.02
- Flammability rating
V2
- Insulation material
PA
- Insulation
PA
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743438 Phoenix Contact 1923076 Triple port PG terminal 6.2 mm Screws Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743438 Phoenix Contact 1923076 Triple port PG terminal 6.2 mm Screws Green, Yellow 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 198.97*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























