
Image similar
MKDSN 1,5/ 3 H1L
Screw terminal
+ extractor sleeve
5.00 mm
3
3
MKDSN
6.00 mm
Screw terminal
13.5 A
13.5 A
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Perpendicular (to the PCB)
1931631
Yes
50 pc(s)
400 V
15.00 mm
13.50 mm
8.10 mm
Datasheet 772416 Phoenix Contact 1931631 Screw terminal 1.50 mm² Number of pins 3 50 pc(s)
User & Safety Instructions 772416 Phoenix Contact 1931631 Screw terminal 1.50 mm² Number of pins 3 50 pc(s)