• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1932517 Screw terminal 35.00 mm² Number of pins 4 Green 25 pc(s)

Product type
Screw terminal
CS
15 mm
Pins per row
4
Number of pins
4
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.40 / piece)
€ 315.00
-10 %
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MKDSP 25/ 4-15,00-F

Product type

Screw terminal

Features

+ extractor sleeve

+ flange

CS

15 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

MKDSP

Min. stripping length

18 mm

Stripping length (max.)

18 mm

Connection

Screw terminal

Print

Nominal current

125 A

Cross section (flexible) (min.)

0.50 mm²

Nominal current - rounded value

125 A

Cross section (inflexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

35.00 mm²

Cross section (inflexible) (max.)

35.00 mm²

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

2

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1932517

Industrial packaging

Yes

Content

25 pc(s)

Nominal voltage

1000 V

Width

90.00 mm

Height

43.50 mm

Length

31.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 775677 Phoenix Contact 1932517 Screw terminal 35.00 mm² Number of pins 4 Green 25 pc(s)

User & Safety Instructions

User & Safety Instructions 775677 Phoenix Contact 1932517 Screw terminal 35.00 mm² Number of pins 4 Green 25 pc(s)

Description

PCB terminal block, Nominal current: 125 A, Nom. voltage: 1000 V, Pitch: 15 mm, Number of positions: 4, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, An opening is made in the area around the mounting flange. The flanges are fastened to the device with bolts to support the MKDSP 25.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 494.99€ 464.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)