• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1932805 Screw terminal 2.50 mm² Number of pins 2 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.00 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

468 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.62 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSN 2,5/ 2 BK

  • Content 50 pc(s)

Technical specifications

Type

MKDSN 2,5/ 2 BK

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.00 mm

Pins per row

2

Number of pins

2

Series

MKDSN

Stripping length (max.)

6.50 mm

Connection

Screw terminal

Print

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1932805

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

18.50 mm

Height

10.00 mm

Length

9.50 mm

Documents & Downloads

Datasheet

Datasheet 775477 Phoenix Contact 1932805 Screw terminal 2.50 mm² Number of pins 2 50 pc(s)

User & Safety Instructions

User & Safety Instructions 775477 Phoenix Contact 1932805 Screw terminal 2.50 mm² Number of pins 2 50 pc(s)

Description

PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °

More interesting products

(*All information is plus legal VAT)