• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1935352 Screw terminal 2.50 mm² Number of pins 6 Green 1 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
6
Number of pins
6
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print- screw terminal block with up to 2.5 mm ² cross cable connection.

  • Content 1 pc(s)
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

PT 1,5/ 6-5,0-V

Product type

Screw terminal

Features

+ wire protector

Stackable

CS

5 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

PT

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1935352

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

400 V

Width

30.00 mm

Height

12.50 mm

Length

11.40 mm

Type

PT 1,5/ 6-5,0-V

Type

Screw connection

Nominal current (details)

16 A

Connector cross section

2.5 mm²

Pins

6

Fitting type (details)

Solder

Documents & Downloads

Datasheet

Datasheet 743981 Phoenix Contact 1935352 Screw terminal 2.50 mm² Number of pins 6 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743981 Phoenix Contact 1935352 Screw terminal 2.50 mm² Number of pins 6 Green 1 pc(s)

Description


COMBICON-Print connectors with screw connection up to 2.5 mm²
Large terminal capacity by rectangular terminal space. Highly elastic head protection for trouble, repeated connecting. Robust design with high current capacity. Plus-/Minus- screws Need for PT 1.5/...-PVH-5, 0 is the plug connector PST 1.3/...-5.0. Connection ways vertical to the PCB, with housing tenon dowel joint