
Image similar

PT 1,5/ 6-5,0-H
Screw terminal
+ wire protector
Stackable
5 mm
1
6
6
PT
5 mm
5 mm
Screw terminal
17.5 A
0.20 mm²
17.5 A
0.20 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Cathode copper, tin plated
Polyamide
Green
Yes
Perpendicular (to the PCB)
1935200
Yes
1 pc(s)
400 V
30.00 mm
14.90 mm
9.00 mm
PT 1,5/ 6-5,0-H
Screw connection
16 A
2.5 mm²
6
Solder
Datasheet 744207 Phoenix Contact 1935200 Screw terminal 2.50 mm² Number of pins 6 Green 1 pc(s)
User & Safety Instructions 744207 Phoenix Contact 1935200 Screw terminal 2.50 mm² Number of pins 6 Green 1 pc(s)