• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1935161 Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.59 / piece)
€ 0.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Print- screw terminal block with up to 2.5 mm ² cross cable connection.

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

PT 1,5/ 2-5,0-H

Product type

Screw terminal

Features

+ wire protector

Stackable

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

PT

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1935161

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

400 V

Width

14.90 mm

Height

10.00 mm

Length

9.00 mm

Type

PT 1,5/ 2-5,0-H

Type

Screw connection

Nominal current (details)

16 A

Connector cross section

2.5 mm²

Pins

2

Fitting type (details)

Solder

Documents & Downloads

Datasheet

Datasheet 744153 Phoenix Contact 1935161 Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744153 Phoenix Contact 1935161 Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)

Description


COMBICON- Print application terminals with screw connection up to 2.5 mm ² cross cable connection.
Large terminal capacity by rectangular terminal space. Highly elastic head protection for trouble free, repeated connecting. Robust design with high current capacity Plus/Minus Screws
Direction of connection horizontal to the PCB, with a case mortise.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.33*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)