
Image similar

PT 1,5/ 7-5,0-V
Screw terminal
+ wire protector
Stackable
5 mm
1
7
7
PT
5 mm
5 mm
Screw terminal
17.5 A
0.20 mm²
17.5 A
0.20 mm²
2.50 mm²
2.50 mm²
26
Perpendicular (to the PCB)
14
Cathode copper, tin plated
Polyamide
Green
Yes
Parallel (to the PCB)
1935365
Yes
1 pc(s)
400 V
35.00 mm
12.50 mm
11.40 mm
PT 1,5/ 7-5,0-V
Screw connection
16 A
2.5 mm²
7
Solder
Datasheet 743995 Phoenix Contact 1935365 Screw terminal 2.50 mm² Number of pins 7 Green 1 pc(s)
User & Safety Instructions 743995 Phoenix Contact 1935365 Screw terminal 2.50 mm² Number of pins 7 Green 1 pc(s)