
Highlights & Details
Screw compact terminal block PT 2,5/ 5-5,0-H
- PT 2.5/ 5-5, 0-H
- Industrial packaging with 100 pieces
Technical specifications
- Type
PT 2,5/ 5-5,0-H
- Product type
Screw terminal
- Features
+ wire protector
- CS
5.00 mm
- Pins per row
5
- Number of pins
5
- Series
PT
- Stripping length (max.)
6.50 mm
- Connection
Screw terminal
Print
- Nominal current
32 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
10
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1935802
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
400 V
- Width
25.00 mm
- Height
17.60 mm
- Length
9.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567137 Phoenix Contact 1935802 Screw terminal 4.00 mm² Number of pins 5 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 567137 Phoenix Contact 1935802 Screw terminal 4.00 mm² Number of pins 5 Green 100 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 214.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















