• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1984659 Screw terminal 1.50 mm² Number of pins 6 Green 100 pc(s)

Image similar
Product type
Screw terminal
CS
3.50 mm
Pins per row
6
Number of pins
6
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1201 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.30 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block PT 1,5/ 6-3,5-H

  • Content 100 pc(s)

Technical specifications

Type

PT 1,5/ 6-3,5-H

Product type

Screw terminal

Features

+ wire protector

CS

3.50 mm

Pins per row

6

Number of pins

6

Series

PT

Stripping length (max.)

5.00 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1984659

Industrial packaging

Yes

Content

100 pc(s)

Nominal voltage

200 V

Width

21.00 mm

Height

13.70 mm

Length

7.60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 568144 Phoenix Contact 1984659 Screw terminal 1.50 mm² Number of pins 6 Green 100 pc(s)

User & Safety Instructions

User & Safety Instructions 568144 Phoenix Contact 1984659 Screw terminal 1.50 mm² Number of pins 6 Green 100 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 200 V, Pitch: 3.5 mm, Number of positions: 6, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 219.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)