
Image similar
PT 1,5/10-3,5-H
Screw terminal
+ wire protector
3.50 mm
10
10
PT
5.00 mm
Screw terminal
17.5 A
0.20 mm²
17.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Yes
Perpendicular (to the PCB)
1984691
Yes
100 pc(s)
200 V
35.00 mm
13.70 mm
7.60 mm
yes
Datasheet 567345 Phoenix Contact 1984691 Screw terminal 1.50 mm² Number of pins 10 Green 100 pc(s)
User & Safety Instructions 567345 Phoenix Contact 1984691 Screw terminal 1.50 mm² Number of pins 10 Green 100 pc(s)
€ 299.98*
The necessary accessories are required to use the article as described.