
Highlights & Details
Two-level terminal block
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
4
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
630 V
- Stripping length (max.)
8 mm
- Manufacturer part #
2775016
- Content
1 pc(s)
- Industrial packaging
No
- Type
UDK 4
- Dim
(L x W x H) 63.5 x 6.2 x 47 mm
- Width
6.2 mm
- Height
47 mm
- Length
63.5 mm
- Flammability rating
V2
- Connector colour
Grey
- Nominal voltage (details)
690 V (at 4 mm ²)
- Nominal current (details)
32 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743106 Phoenix Contact 2775016 Continuity 6.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743106 Phoenix Contact 2775016 Continuity 6.2 mm Screws Grey 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 85.78*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























