• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2801257 PT-IQ-1X2-48DC-PT Surge arrester Surge protection for: Switchboards 10 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Surge protection PT-IQ-1X 2-48 DC-PT

  • Protection type IP20

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

10 kA

Nominal voltage

48 V

IP20

Manufacturer part #

2801257

Content

1 pc(s)

Nominal current (details)

0.3 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 679491 Phoenix Contact 2801257 PT-IQ-1X2-48DC-PT Surge arrester Surge protection for: Switchboards 10 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 679491 Phoenix Contact 2801257 PT-IQ-1X2-48DC-PT Surge arrester Surge protection for: Switchboards 10 kA 1 pc(s)

Description

Overvoltage protection, comprising of safety plugs and base element, with integrated multi-level status display on the module for a 2-wire signal circuit operated free of earthing potential.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)