• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2891028 FL SWITCH SFNB 4TX/FX ST Industrial Ethernet switch 10 / 100 MBit/s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 270.00 / piece)
€ 270.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Ethernet Switch FL SWITCH SFNB 4TX/FX ST

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • (L x W x H) 73 mm x 140.5 mm x 71.5 mm
Product type

Industrial Ethernet switch

Transfer rate

10 / 100 MBit/s

Ethernet ports

4

Fibre-optic ports

1

Weight

205.000 g

Width

28 mm

Height

110 mm

Depth

70 mm

Type

FL SWITCH SFNB 4TX/FX ST

IP20

Operating voltage

24 V DC

Current consumption

175 mA

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Max. operating temperature

60 °C

Min. operating temperature

-10 °C

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220220 Phoenix Contact 2891028 FL SWITCH SFNB 4TX/FX ST Industrial Ethernet switch 10 / 100 MBit/s

Description

Ethernet Switch, 4 TP-RJ45 ports, 1 fiber-optic port, 100 MBit/s full duplex in the ST-D format, automatic detection of data transfer rate of 10 or 100 MBit/s (RJ45), auto-crossing function.

This text is machine translated.