• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2891035 FL SWITCH 3008T Industrial Ethernet switch 10 / 100 MBit/s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Ethernet Switch FL SWITCH 3008T

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • (L x W x H) 50 mm x 130 mm x 100 mm
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

8

10/100 Mbps ports

8 x

Weight

940.000 g

Width

54.4 mm

Height

146.4 mm

Depth

125 mm

Type

FL SWITCH 3008T

Interfaces

LAN (10/100 Mbps)

IP20

Operating voltage

24 V DC

Current consumption

210 mA

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

Max. operating temperature

75 °C

Min. operating temperature

-40 °C

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220224 Phoenix Contact 2891035 FL SWITCH 3008T Industrial Ethernet switch 10 / 100 MBit/s

Description

Managed Industrial Ethernet switches of the Type FL SWITCH 3000 combine high network performance and comprehensive security with full IEEE-redundancy (STP/RSTP/MST) and extended ring redundancy with recovery times of 15 ms.
The Web-Anpassbarkeit simplifies the user interface of the current applications and offers scaling options for the future. The versatile range of fiber optic and copper cable connections enables use in a variety of
Applications.

This text is machine translated.