• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2891062 FL SWITCH 4008T-2SFP Industrial Ethernet switch 10 / 100 / 1000 MBit/s

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,539.00 / piece)
€ 1,539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial Ethernet Switch FL SWITCH 4008 T-2 SFP

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • (W x H x D) 54.4 mm x 146.4 mm x 125 mm
Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

8

SFP ports

2 x

10/100/1000 Mbps ports

8 x

Fibre-optic ports

2

Weight

1280.000 g

Width

54.4 mm

Height

146.4 mm

Depth

125 mm

Type

FL SWITCH 4008T-2SFP

Interfaces

SFP

IP20

Operating voltage

24 V DC

Current consumption

278 mA

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

Max. operating temperature

85 °C

Min. operating temperature

-40 °C

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220230 Phoenix Contact 2891062 FL SWITCH 4008T-2SFP Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

Industrial Ethernet Switches combine via FL SWITCH 4000 Managed Gigabit interfaces with high network performance, in order to even the most demanding applications. Comprehensive security features with full IEEE-redundancy (STP/
RSTP/MST) and an extended ring redundancy with recovery times of 15 ms optimize the network availability.
The Web-Anpassbarkeit simplifies the user interface of the current applications and offers scaling options for the future. A comprehensive mix of 10/100 Mbps and gigabit fiber-optic ports provides for a combination of high performance
And Save on installation costs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)