• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2884033 FL IF 2FX ST-D Media module 100 MBit/s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • (W x H x D) 12.2 mm x 119.5 mm x 71.5 mm
Product type

Media module

LAN transfer rate

100 MBit/s

Transfer rate

100 MBit/s

Ethernet ports

2

Fibre-optic ports

2

Weight

80.000 g

Width

31 mm

Height

83 mm

Depth

72.5 mm

Type

FL IF 2FX ST-D

Interfaces

ST

IP20

Operating voltage

24 V DC

Current consumption

200 mA

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Max. operating temperature

55 °C

Min. operating temperature

0 °C

Operating voltage

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220216 Phoenix Contact 2884033 FL IF 2FX ST-D Media module 100 MBit/s

Description

Interface Module 2x 100Base FX

FO media module for connecting 100Base-FX multimode glass fibers (1300 nm), connection direction forwards.

More interesting products

(*All information is plus legal VAT)