• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2910133 DC/DC converter 24 V DC 24 V DC 10 A Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: QUINT Power
  • Push-in connection
  • Width 122 mm
  • Height: 130 mm
  • Depth: 53 mm
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-4-10
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Overvoltage category: Overvoltage category
  • Pollution level: 2
  • Vibration (operation): 5 Hz ... 100 Hz resonance search 2.3g, 90 min., resonance frequency 2.3g, 90 min.  (In accordance with DNV GL Class C)
  • Stripped length: 8 mm
  • ATEX
  • IECEx: IECEx
  • Frequency range: 50 Hz ... 60 Hz
  • IECEx SIQ 19.0001X;Ex ec c NC IIC T4 GC
  • Protection class: Special with SELV input and output
  • Frequency:50 Hz;100 Hz;150 Hz;300 Hz
  • Rated input voltage range 24 V DC
  • Input voltage range: 24 V DC -25 % ... +40 %
  • Wide-range input: No.
  • Voltage strength max. 35 V DC (60 s)
  • Switch-on current impulse: Typical 1.5 A
  • Switch-on current surge integral (I2t) < 0.02 A2S
  • Inrush current limiter 1.5 A (after 1 ms)
  • Mains failure bridging time: Typ. 11 ms (24 V DC)
  • POWER CONSUMPTION 13.8 A (24 V DC)
  • Switch-on time typical: 300 ms (from SLEEP MODE)
  • Switch-on time < 1 seconds
  • Input fuse 30 A (slow-blow, internal)
  • Selection of suitable fuse for the input protection: 16 A ... 32 A (characteristic B, C, D, K or comparable)
  • Efficiency: Type. 93.3 % (24 V DC)
  • Output characteristic: U/I Advanced;Smart HICCUP;FUSE MODE
  • Rated output voltage 24 V DC
  • Setting range of output voltage (USet): 24 V DC ... 28 V DC (> 24 V DC, CONSTANT POWER)
  • Nominal output current (IN): 10 A.
  • Static Boost (ISTAT.Boost): 12.5 A.
  • Dynamic boost (IDyn.Boost) 20 A (5 s)
  • Selective Fuse Breaking (ISFB) 60 A (15 ms)
  • MAGNETIC FUSE TRIGGERING A1...A6 / B2...B6 / C1...C3 / Z1...Z6
  • Short-circuit-proof: Yes
  • Idle: Yes
  • Output power (PN) 240 W
  • Output power (PStat. Boost) 300 W
  • Output power (PDyn. Boost) 480 W (5 s)
  • Regenerative resistance ≤ 35 V DC
  • Protection against overvoltage at output (OVP): ≤ 30 V DC
  • Remaining ripple < 50 mV
  • Control deviation static: < 1 % (load change static 10 % ... 90< %); 1 % (load change static 10 % ... 90< %); 1 % (load change static 10 % ... 90 %
  • Rise time: < 1 s (UOUT (10 % ... 90 %)
  • Series switching capability: Yes
  • No-load operation Power Maximum < 5 W
  • Power loss Nominal load maximum: < 16 W
  • POWER LOSS SLEEP MODE < 2 W
  • Parallel switching capability: Yes, for redundancy and power increase
  • Input: 1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
  • Position: 3.x
  • Wire connection: Conductor connection
  • rigid: 0.2 mm² ... 1 mm²
  • flexible: 0.2 mm² ... 1.5 mm².
  • Flexible with wire-end sleeve without plastic sleeve: 0.2 mm² ... 1.5 mm².
  • Flexible with wire-end sleeve with plastic sleeve: 0.2 mm² ... 0.75 mm²
  • Rigid (AWG): 24 ... 16
  • Output:1 kV (test efficiency 3 - symmetric);2 kV (test efficiency 3 - asymmetric)
  • Signal: 2 kV (test sharpness: 3 – unbalanced)
  • LED signaling: LED signaling
  • Signalling types: LED, potential-free signal contact, Active signal output Out1 (digital, configurable);Active signal output Out2 (digital, analogue, configurable);Remote contact;Signal earth Snd
  • Signal threshold: > 100 % (LED is amber, output power > 240 W);> 75 % (LED is green, output power > 180 W);> 50 % (LED is green, output power > 120 W);> 0.9 x USet (LED is green);< 0.9 x USet (LED flashes green);> 0.8 x UInNom (< LED off); 0.8 x UInNom (LED lights yellow)
  • Remote Signal Input (configurable): Remote Signal Input (configurable)
  • Terminal identifier 3.4 +
  • Function: Signal earthing
  • Default: Output voltage
  • Signal output Out 1 (configurable): Signal output Out 1 (configurable)
  • DIGITAL 24 V DC;1 A;30 V AC;0.5 A
  • Signal option: Output current;output power;operating hours;early warning high temperatures;OVP voltage limitation active;UIN input voltage OK
  • Signal output Out 2 (configurable): Signal output Out 2 (configurable)
  • Analogue: 4 mA ... 20 mA ±5 % (load ≤400 Ω)
  • Signal output relay 13/14 (configurable): Signal output relay 13/14 (configurable)
  • Switch contact (potential-free): Potential-free
  • Signal ground SGnd: Signal ground SGnd
  • Reference potential: To OUT1, OUT2, REM
  • Number of phases: 1.00
  • Insulation voltage input/output: 4 kV DC (type test);2 kV DC (routine test)
  • Switching frequency: 190.00 kHz ... 220.00 kHz (auxiliary converter stage);67.00 kHz ... 135.00 kHz (main conversion stage)
  • MTBF (IEC 61709, SN 29500): > 1380000 h (25 °C);> 800000 h (40 °C);> 340000 h (60 °C)
  • Service life (electrolytic capacitors): Life expectancy (electrolytic capacitors)
  • Current 10 A
  • Temperature 30 °C.
  • Time: 50 ms
  • Additional text: Testing degree of accuracy 2
  • Article dimensions: Article dimensions
  • Part dimensions for alternative mounting: Part dimensions for alternative mounting
  • Mounting dimensions
  • Right/left (active) mounting distance: 15 mm / 15 mm (≤ 70°C)
  • Right/left mounting distance (passive): 0 mm / 0 mm (≤ 70°C)
  • Top/bottom (active) mounting distance: 50 mm / 50 mm (≤ 70°C)
  • Top/bottom (passive) mounting distance: 50 mm / 50 mm (≤ 70°C)
  • Mounting instructions: Modular: PN ≥50 %, horizontal 5 mm, next to active components 15 mm, vertical 50 mm
  • Modular: PN <50%, horizontal 0 mm, vertical top 40 mm, vertical bottom 20 mm
  • Protective coating: Yes
  • Flammability class to UL 94 (housing / terminals): V0
  • Case material: metal
  • Design of the hood: Stainless steel X6Cr17
  • Execution of side parts: Aluminium
  • Operating height: ≤ 5000 m (> 2000 m, observe derating)
  • Climate class 3K3 (EN 60721)
  • Max. ass. Humidity (operating): ≤ 100% (at 25°C, no condensation)
  • Shock: 18 ms, 30 g, per direction of room (according to IEC 60068-2-27)
  • Temp code: T4 (-40 ... +70 °C | > 60 °C, DERATING 2.5 %/K)
  • EN 61010-1: II
  • EN 62477-1:III
  • Fire protection in rail vehicles: Fire protection in rail vehicles
  • Standard name: Network variation/undervoltage
  • Safety Measuring, control, control and laboratory equipment: Safety of measuring, control, control and laboratory equipment
  • Low voltage: Protective extra-low voltage
  • EX Explosive atmosphere: Explosive atmosphere
  • Mains voltage dips: Mains voltage dips
  • UL
  • CSA
  • SIQ: SIQ
  • Shipbuilding: Shipbuilding
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
  • EMC requirements for emission of interference EN 61000-6-3;EN 61000-6-4
  • EMC requirements for immunity EN 61000-6-1;EN 61000-6-2
  • EMC requirements for power station: IEC 61850-3;EN 61000-6-5
  • Line-guided interference emission: Line-guided interference emission
  • Interference radiation: Interference radiation
  • DNV GL conductive emission of interference: DNV GL conductive emission of interference
  • DNV: Class B
  • DNV GL interference radiation: DNV GL interference radiation
  • Discharge of static electricity: Discharge of static electricity
  • Contact discharge 8 kV (test efficiency 4)
  • 15 kV (test efficiency 4)
  • Note: Criterion B
  • Electromagnetic HF-field: Electromagnetic HF-field
  • Test field strength 1000 A/m
  • Fast Transients (Burst): Fast Transients (Burst)
  • Surge voltage load (SURGE): Surge current load (SURGE)
  • Conducted interference: Conducted interference
  • Input/output/signal: Asymmetrical
  • Voltage: 2 kV
  • Magnetic field with energy-technical frequency: Magnetic field with energy-technical frequency
  • Voltage dips: Voltage dips
  • Voltage dip 0%
  • Pulse-shaped magnetic field: Pulse-shaped magnetic field
  • Asymmetric conductive interference variables: Asymmetric conductive interference variables
  • 100 kHz testing level 1
  • Test level 2 1 MHz
  • 1.5 kHz 15 kHz (test level 3 4) test level
  • 15 kHz 150 kHz (test level 4 4) test level
  • Test level 5: 16.7 Hz 50 Hz 60 Hz 150 Hz 180 Hz (test efficiency 4)
  • Test level 6: 0 Hz 16.7 Hz 50 Hz 60 Hz (test efficiency 4)
  • Alternating portion of DC voltage: Alternating share of DC voltage
  • Switching percentage: 10% (UN)
  • Dampened oscillating shaft: Dampened vibrating shaft
  • Input, output (test level 1): 100 kHz 1 MHz (test level 3 - balanced)
  • Input, output (test level 2): 100 kHz 1 MHz (test level 3 - unbalanced)
  • Input, output (test level 3): 10 MHz (test level 3 - unbalanced)
  • Signals (test level 1): 100 kHz 1 MHz (test level 2 - balanced)
  • Signals (test level 2): 100 kHz 1 MHz (test level 3 - unbalanced)
  • Dampened oscillating magnetic field: Damped oscillating magnetic field
  • Criteria: Criteria
  • Criterion A: Normal operating behavior within the defined limits.
  • Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
  • Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
Product type

DC/DC converter

Type

QUINT4-PS/24DC/24DC/10/PT/CO

Nominal voltage

24 V DC

Output voltages

24 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

Connection

Push-in spring-loaded terminal

Operating temperature (min.)

-40 °C

Operating temperature (max.)

70 °C

Dim

(L x W x H) 125 x 50 x 130 mm

Height

130 mm

Length

125 mm

Width

50 mm

Content

1 pc(s)

Depth

125 mm

IP20

Recess height

130 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3580282 Phoenix Contact 2910133 DC/DC converter 24 V DC 24 V DC 10 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3580282 Phoenix Contact 2910133 DC/DC converter 24 V DC 24 V DC 10 A Content 1 pc(s)

Description

Primary DC/DC converter, QUINT Power, Rail Mount, SFB Technology (Selective Fuse Breaking), Input 24 V DC, Output 24 V DC / 10 A

This text is machine translated.

What kind of DC/DC Converters are you looking for?