
Number (Package size 20 pc(s))
Total (€ 6.00 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- Clamp width
25.2 mm
- No. of rows
1
- Pins per row
12
- Factory colour
Black
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
450 V
- Manufacturer part #
3002782
- Content
20 pc(s)
- Type
PTFIX 12X1,5 BK
- Dim
(L x W x H) 21 x 25.2 x 17.6 mm
- Width
25.2 mm
- Height
17.6 mm
- Length
21 mm
- Flammability rating
V0
- Connector colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830815 Phoenix Contact 3002782 Distribution block 25.2 mm Pull spring Black 20 pc(s) Piece
Description
Space-saving thanks to compact design. Flexible use through direct mounting with flange plates made of accessories. Space-saving potential distribution through compact micro-potential distribution. Ideal test options by testing openings at each terminal point. Clearly thanks to labelling of all terminal points.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 201.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































