• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3036123 ST 10 BU Tension Spring Feed-through Terminal ST Blue

Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
57 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 3036123 ST 10 BU Tension Spring Feed-through Terminal ST Blue

  • Award image for Phoenix Contact 3036123 ST 10 BU Tension Spring Feed-through Terminal ST Blue
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

24

AWG max.

8

Clamp width

10.2 mm

No. of rows

1

Number of pins

2

Factory colour

Blue

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

1000 V

Stripping length (max.)

18 mm

Manufacturer part #

3036123

Content

1 pc(s)

Industrial packaging

No

Type

ST 10 BU

Dim

(L x W x H) 71.5 x 10.2 x 50.3 mm

Width

10.2 mm

Height

50.3 mm

Length

71.5 mm

Flammability rating

V0

Nominal current (details)

57 A

Connector cross section

flexible wires 0.2 x 10 mm² · rigid wires 1.5 -16 mm² mm²

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744714 Phoenix Contact 3036123 ST 10 BU Tension Spring Feed-through Terminal ST Blue

User & Safety Instructions

User & Safety Instructions 744714 Phoenix Contact 3036123 ST 10 BU Tension Spring Feed-through Terminal ST Blue

Description

ST tension spring feed-through terminals have a space-saving design and provide optimum handling. The front connection on the ST series means that there is additional room between the cable channels for wiring. The double bridge shaft allows individual chain bridging using plug jumpers.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)