
Highlights & Details
Universal lever-type fuse terminal blocks
Technical specifications
- Voltage indicator light./Current: 12 - 30 V AC/DC, 1 - 2.5 mA
- Packaging type
Piece
- Product type
Fuse serial terminal
- Features
+ lever
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
26
- AWG max.
10
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
24 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3046090
- Content
1 pc(s)
- Industrial packaging
No
- Type
UT 4-HESILED 24 (5X20)
- Dim
(L x W x H) 57.8 x 6.2 x 73 mm
- Width
6.2 mm
- Height
73 mm
- Length
57.8 mm
- Weight
0.02
- Flammability rating
V0
- Connector colour
Black
- Nominal current (details)
6.3 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 744522 Phoenix Contact 3046090 Fuse serial terminal 6.2 mm Screws Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 744522 Phoenix Contact 3046090 Fuse serial terminal 6.2 mm Screws Black 1 pc(s) Piece
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 98.87€ 96.77*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























