• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3046486 N terminal Screws Grey 50 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of ports: 2
  • Nominal cross-section: 6 mm²
  • Dimensioning surge voltage: 6 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 20 A (at 10 mm² cross section)
  • Open side wall: No.
  • Screw thread: M4
  • Tightening torque max. 1.8 Nm
Packaging type

Piece

Product type

N terminal

Features

Complies with ATEX Ex standards

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

8

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

500 V

Stripping length (max.)

10 mm

Manufacturer part #

3046486

Content

50 pc(s)

Type

UT 6-TG-EX

Dim

(L x W) 57.8 mm x 8.2 mm

Width

8.2 mm

Length

57.8 mm

Rated surge voltage

6 kV

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225864 Phoenix Contact 3046486 N terminal Screws Grey 50 pc(s) Piece

Datasheet 2225864 Phoenix Contact 3046486 N terminal Screws Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225864 Phoenix Contact 3046486 N terminal Screws Grey 50 pc(s) Piece

Description

Suitable for process technology through Ex-Na approval. Compact design and high current carrying capacity of 20 A. Double bridge shaft enables individual potential distribution and feed.

This text is machine translated.