• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3072818 N terminal 8.2 mm Screws Red 50 pc(s) Piece

1/5
Image similar
Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disconnect terminal

  • UT 6-T/SP RD

Technical specifications

  • Number of ports: 2
  • Nominal cross-section: 6 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 50 A (at 10 mm² cross section)
  • Open side wall: Yes
  • Screw thread: M4
  • Tightening torque max. 1.8 Nm
Packaging type

Piece

Product type

N terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Red

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

1000 V

Stripping length (max.)

12 mm

Manufacturer part #

3072818

Content

50 pc(s)

Type

UT 6-T/SP RD

Dim

(L x W) 105.2 mm x 8.2 mm

Width

8.2 mm

Length

105.2 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Red

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225886 Phoenix Contact 3072818 N terminal 8.2 mm Screws Red 50 pc(s) Piece

Datasheet 2225886 Phoenix Contact 3072818 N terminal 8.2 mm Screws Red 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225886 Phoenix Contact 3072818 N terminal 8.2 mm Screws Red 50 pc(s) Piece

Description

Isolating terminal, connection type: Screw connection, cross-section: 0.2 mm² - 10 mm², AWG: 24 - 8, width: 8.2 mm, mounting type: NS 35/7.5, NS 35/15, NS 32, color: Red

This text is machine translated.