• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3057351 N terminal Screws Red 1 pc(s) Piece

1/7
Image similar
Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disconnect terminal

  • URTK/S-IB RD

Technical specifications

  • Number of ports: 2
  • Potential: 1
  • Nominal cross-section: 6 mm²
  • Dimensioning surge voltage: 6 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 57 A (at 10 mm² conductor cross-section)
  • Open side wall: Yes
  • Test specification touch protection: DIN EN 60529 (VDE 0470-1):2000-09
  • Hand back safety: Guaranteed
  • Target value: 5 N.
  • Short time current: 0.72 kA
  • Cover width 2.2 mm
  • Screw thread: M4
  • Tightening torque max. 1.5 Nm
Packaging type

Piece

Product type

N terminal

Features

+ test option

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

No. of rows

1

Factory colour

Red

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

400 V

Stripping length (max.)

13 mm

Manufacturer part #

3057351

Content

1 pc(s)

Type

URTK/S-IB RD

Dim

(L x W) 72 mm x 8.2 mm

Width

8.2 mm

Length

72 mm

Rated surge voltage

6 kV

Contamination level

3

Flammability rating

V0

Connector colour

Red

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225867 Phoenix Contact 3057351 N terminal Screws Red 1 pc(s) Piece

Datasheet 2225867 Phoenix Contact 3057351 N terminal Screws Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2225867 Phoenix Contact 3057351 N terminal Screws Red 1 pc(s) Piece

Description

The terminal has a test socket on both sides of the separation point, which can also be used for cross-switching to adjacent terminals.

This text is machine translated.