• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3047676 Continuity 16 mm Screws Black, Yellow 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.30 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

1.50 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

1.50 mm²

Cross section (inflexible) (max.)

50 mm²

Clamp width

16 mm

No. of rows

1

Pins per row

2

Factory colour

Black

Yellow

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

1000 V

Manufacturer part #

3047676

Content

50 pc(s)

Type

UT 35-FE

Height

65.1 mm

Length

61.2 mm

Flammability rating

V0

Connector colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830917 Phoenix Contact 3047676 Continuity 16 mm Screws Black, Yellow 50 pc(s) Piece

Description

With the help of the reducing bridges can be terminals of different connection techniques such as UT 35 Screw terminal with the push-in Technology 2.5 Push-in terminals to feed-in blocks.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)