
Phoenix Contact 3210602 Dual port terminal 5.2 mm Push-lock spring terminal Configuration: Double Green, Yellow 50 pc(s)
Highlights & Details
Double level terminal 3210602
- PTTBS 2,5-TWIN-PE
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Features
+ push-lock spring bracket
- Connection
Push-lock spring terminal
- Configuration
Double
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.2 mm
- No. of rows
2
- Pins per row
3
- Factory colour
Green
Yellow
- Manufacturer part #
3210602
- Content
50 pc(s)
- Type
PTTBS 2,5-TWIN-PE
- Dim
(L x W x H) 111.8 x 5.2 x 55 mm
- Width
5.2 mm
- Height
55 mm
- Length
111.8 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831087 Phoenix Contact 3210602 Dual port terminal 5.2 mm Push-lock spring terminal Configuration: Double Green, Yellow 50 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 426.99*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































