
Number (Package size 50 pc(s))
Total (€ 0.94 / piece)
€ 61.99
-24 %
€ 46.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
Through terminal 3212330
- PT 2,5 BK
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
+ push-in spring bracket
- Connection
Pull spring
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
2
- Factory colour
Black
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Manufacturer part #
3212330
- Content
50 pc(s)
- Type
PT 2,5 BK
- Dim
(L x W x H) 48.5 x 5.15 x 36.5 mm
- Width
5.15 mm
- Height
36.5 mm
- Length
48.5 mm
- Flammability rating
V0
- Connector colour
Black
- Insulation material
UL 94 V0 standard
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831166 Phoenix Contact 3212330 Continuity 5.2 mm Pull spring Black 50 pc(s) Piece
Description
The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 143.98€ 128.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































