• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213144 PG terminal 20.3 mm Screws Green, Yellow 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG terminal
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
95 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

87 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 47.50 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earth wire-SERIAL TERMINAL 3213144 10 ST

  • UKH 70/4X10-PE

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

25 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

95 mm²

Clamp width

20.3 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Green

Yellow

Manufacturer part #

3213144

Content

10 pc(s)

Industrial packaging

Yes

Type

UKH 70/4X10-PE

Dim

(L x W x H) 79.4 x 20.3 x 85 mm

Width

20.3 mm

Height

85 mm

Length

79.4 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831179 Phoenix Contact 3213144 PG terminal 20.3 mm Screws Green, Yellow 10 pc(s) Piece

More interesting products

(*All information is plus legal VAT)