• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240050 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated R

Image similar
Product type
Blade receptacle
Connector width
4.8 mm
Insulation type
Partially insulated
Content
100 pc(s)
max. cross section
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.44 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector C-SCFI 1,5/4,8X0,5

  • Red
  • 4.8 mm x 0.5 mm
  • 0.50 mm² - 1.50 mm²

Technical specifications

Product type

Blade receptacle

Connector width

4.8 mm

Factory colour

Red

Connector thickness

0.5 mm

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass tin plated

Content

100 pc(s)

max. cross section

1.50 mm²

Min. cross section

0.50 mm²

Manufacturer part #

3240050

Industrial packaging

Yes

Insulation material

PVC

Cross-section range

0.50 - 1.50 mm²

Size

4.8 x 0.5 mm

Type

C-SCFI 1,5/4,8X0,5

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719342 Phoenix Contact 3240050 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated R

User & Safety Instructions

User & Safety Instructions 719342 Phoenix Contact 3240050 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated R

Description

Slip-on sleeve, red, 0.5 - 1.5 mm², 4.8 x 0.5

More interesting products

(*All information is plus legal VAT)