• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240289 Cable duct Flexible cable duct (L x W x H) 2000 x 100 x 14.40 mm 10 pc(s) Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CD COVER 100 – cover profile

  • CD COVER 100
  • Industrial packaging with 610pieces

Technical specifications

Product type

Cable duct

Component

Flexible cable duct

Supplied length

12 m

Content

10 pc(s)

Factory colour

Grey

Dim

(L x W x H) 2000 x 100 x 14.40 mm

Length

2000 mm

Width

100 mm

Height

14.40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3374318 Phoenix Contact 3240289 Cable duct Flexible cable duct (L x W x H) 2000 x 100 x 14.40 mm 10 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 3374318 Phoenix Contact 3240289 Cable duct Flexible cable duct (L x W x H) 2000 x 100 x 14.40 mm 10 pc(s) Grey

Description

Cover for cable trunking, gray, width: 100 mm, length: 2000 mm

This text is machine translated.